• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Micro-Swiss Hot end Suitable for (3D printer): BambuLap M3109P-CHT M3109P-CHT

EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 109.99 / piece)
€ 109.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

FlowTech™ Hotend for Bambu Lab P1P/P1S 3D Printers -With FlowTech Brass Plated CHT - high flow nozzle

  • FlowTech Brass Plated CHT - High Flow nozzle
  • Sealed core heating
  • Leak-proof nozzle
  • Cold nozzle change

Technical specifications

Type

Hot end

Product type

Hotend

Suitable for

BambuLap

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3462216 Micro-Swiss Hot end Suitable for (3D printer): BambuLap M3109P-CHT M3109P-CHT

Description

FlowTech™ Hotend for Bambu Lab 3D Printer

The Microsoft FlowTech Hotend offers advanced features for optimal performance. In combination with Bondtech CHT High Flow nozzles, this hotend delivers up to 50 mm³/s for ultra-fast printing without loss of quality. The installation is easy and is done via plug-and-play, so that you can integrate it seamlessly with your Bambu Lab printer.

Made in the USA by Microswiss

Sealed core heating
Unlike the original heater core, FlowTech has a sealed heater core that offers the following benefits:
- Improved heat storage: The sealed design efficiently stores the heat in the Kern, ensuring stable and constant printing temperatures.
- Increased durability: By protecting the heating element and the thermistor, the sealed heater core reduces the risk of damage and thus prolongs the service life of the hotend.

CHT high flow performance
Thanks to an official collaboration between Microsoft and Bondtech, the CHT High Flow nozzle expands the FlowTech ecosystem. This nozzle uses proprietary CHT technology, which is specifically designed to increase flow rate and improve the adhesion of the coating.
- High flow CHT
The FlowTech nozzle, equipped with Bondtech CHT technology, can achieve a maximum volume flow of up to 50 mm³/s.
- Better shift adhesion
A more uniform layer separation is achieved by dividing the filament current into several chambers as the melting zone passes through. This reduces gaps and vulnerabilities between layers.

Leak-proof nozzle
The FlowTech Hotend integrates the titanium nozzle and thermal separation into a single, permanently sealed assembly, ensuring a leak-proof design.

Cold nozzle change
To change the nozzle of a Bambu Lab printer, the entire hotend must usually be removed. However, with the FlowTech Hotend upgrade, the process becomes remarkably fast and easy. The FlowTech nozzle with integrated thermal brake allows you to change nozzles without pre-heating the hotend. With a FlowTech Hotend, nozzle changes are easy, require no hot tightening and can be done with just two fingers and a 3D-printed nozzle change button.

This text is machine translated.

Scope of delivery

  • 1x FlowTech™ heater core for Bambu Lab P1P/P1S
  • 1x heat sink for Bamboo Lab
  • 2x Titanium heating core fastening screws
  • 1 x FlowTech 0.4-mm-nozzle CHT
  • 1x silicon socket
  • 2x fan mounting screws
  • 1x tool for changing the printed nozzle

What kind of 3D Printer Spares & Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)