User & Safety Instructions 2633123 Micro-Swiss Micro Swiss All Metal Hotenend Kit for Creality CR-6 SE / CR-6 SE Max All Metal Hotend Kit M2710-04
Description
This is a drop-in-all-metal conversion kit for the CR-6 SE printers. Your printer does not require any changes for the installation. Our uniquely designed cooling block makes a thermo-pipe unnecessary. Since there is no separate thermal tube in the cooling block, it allows for faster heat dissipation.The thermal thermal interruption consists of a grade 5 titanium alloy to provide excellent thermal insulation between the heater and the cooling block. Titanium is an extremely strong material and offers almost 3 times less thermal conductivity than stainless steel, resulting in a more defined melting zone.Suitable for:Creality CR-6 SECreality CR-6 Max
This text is machine translated.
Scope of delivery
Aluminium cooling block
Titan Heat Break / Class 5
Aluminium heating block
Wear-resistant TwinCladXT MK8 0.4mm nozzle
Silicone cover
Fitting Material
Description
This is a drop-in-all-metal conversion kit for the CR-6 SE printers. Your printer does not require any changes for the installation. Our uniquely designed cooling block makes a thermo-pipe unnecessary. Since there is no separate thermal tube in the cooling block, it allows for faster heat dissipation.The thermal thermal interruption consists of a grade 5 titanium alloy to provide excellent thermal insulation between the heater and the cooling block. Titanium is an extremely strong material and offers almost 3 times less thermal conductivity than stainless steel, resulting in a more defined melting zone.Suitable for:Creality CR-6 SECreality CR-6 Max
This text is machine translated.
Scope of delivery
Aluminium cooling block
Titan Heat Break / Class 5
Aluminium heating block
Wear-resistant TwinCladXT MK8 0.4mm nozzle
Silicone cover
Fitting Material
What kind of 3D Printer Spares & Accessories are you looking for?