• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Micro-Swiss micro-Swiss nozzle MK8, 0.6 mm MK8 Hardened M2585-06

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

  • Nozzel-Ø 0.6 mm
Type

micro-Swiss nozzle MK8, 0.6 mm

Product type

3D printer nozzle

Nozzle Ø

0.6 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2356370 Micro-Swiss micro-Swiss nozzle MK8, 0.6 mm MK8 Hardened M2585-06

Description

This is a MK8-style nozzle, made of A2 tool steel, heat treated to 57-62 RC and covered with a TwinClad XT coating. If you work with abrasive carbon fiber, stainless steel, wood-filled or other metal-filled filaments, this will significantly extend the life of your nozzle.Suitable for:Alfawwise U20Alfawwise U30Anet A8bq Prusa I3 HepstosBQ-WitboxCraft Bot 2CraftBot PLUSCP-01CR-10CR-10 V2CR-10 V3CR-10 MINICR-10-S4CR-10-S5CR-10SLate 2Late 3Channel 3 V2End 3 ProLate 3 S1End of 3 max.Late 5End 5PlusEnd 5 ProLate 6Flsun QQ-sLOGITECH A10, A20, A30MakerBot Replicator 1MakerBot Replicator 2MakerBot Replicator 2xMakerBot Replicator 5. GenMakerBot Replicator MiniMakerBot Replicator z18​Micro Swiss whole-metal hotend for CR-10 (M2583-04)Micro Swiss All Metal Hotend for CR-10s Pro (M2591-04)Sovol SV01snapmaker 3-in-1 3D printerTevo TornadoTronXY X5S

This text is machine translated.

What kind of 3D Printer Spares & Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)