User & Safety Instructions 2356372 Micro-Swiss Micro-Swiss nozzle MK8 MakerBot 0.6 mm Suitable for (3D printer): Makerbot Replicator Mini MK8 Plated Wear R
Description
This is a MK8-style nozzle, made of a 360 brass base material and coated with a TwinClad XT coating. TwinClad XT is a nickel composite coating designed for very low friction. It offers one of the lowest friction coefficients, better than nickel with PTFE co-deposition. This coating is also very hard and resistant to abrasion. If you work with abrasive carbon fiber, stainless steel, wood-filled or other metal-filled filaments, this will significantly extend the life of your nozzle.Suitable for:Alfawwise U20Alfawwise U30Anet A8bq Prusa I3 HepstosBQ-WitboxCraft Bot 2CraftBot PLUSCP-01CR-10CR-10 V2CR-10 V3CR-10 MINICR-10-S4CR-10-S5CR-10SLate 2Late 3Channel 3 V2End 3 ProLate 3 S1End of 3 max.Late 5End 5PlusEnd 5 ProLate 6Flsun QQ-sLOGITECH A10, A20, A30MakerBot Replicator 1MakerBot Replicator 2MakerBot Replicator 2xMakerBot Replicator 5. GenMakerBot Replicator MiniMakerBot Replicator z18Micro Swiss whole-metal hotend for CR-10 (M2583-04)Micro Swiss All Metal Hotend for CR-10s Pro (M2591-04)Sovol SV01snapmaker 3-in-1 3D printerTevo TornadoTronXY X5S
This text is machine translated.
Description
This is a MK8-style nozzle, made of a 360 brass base material and coated with a TwinClad XT coating. TwinClad XT is a nickel composite coating designed for very low friction. It offers one of the lowest friction coefficients, better than nickel with PTFE co-deposition. This coating is also very hard and resistant to abrasion. If you work with abrasive carbon fiber, stainless steel, wood-filled or other metal-filled filaments, this will significantly extend the life of your nozzle.Suitable for:Alfawwise U20Alfawwise U30Anet A8bq Prusa I3 HepstosBQ-WitboxCraft Bot 2CraftBot PLUSCP-01CR-10CR-10 V2CR-10 V3CR-10 MINICR-10-S4CR-10-S5CR-10SLate 2Late 3Channel 3 V2End 3 ProLate 3 S1End of 3 max.Late 5End 5PlusEnd 5 ProLate 6Flsun QQ-sLOGITECH A10, A20, A30MakerBot Replicator 1MakerBot Replicator 2MakerBot Replicator 2xMakerBot Replicator 5. GenMakerBot Replicator MiniMakerBot Replicator z18Micro Swiss whole-metal hotend for CR-10 (M2583-04)Micro Swiss All Metal Hotend for CR-10s Pro (M2591-04)Sovol SV01snapmaker 3-in-1 3D printerTevo TornadoTronXY X5S
This text is machine translated.
What kind of 3D Printer Spares & Accessories are you looking for?