Micro-Swiss nozzle RepRap M6 high-speed stee 0.6 mm
Product type
3D printer nozzle
Nozzle Ø
0.6 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2633143 Micro-Swiss Micro-Swiss nozzle RepRap M6 high-speed stee 0.6 mm RepRap Hardened High Speed Steel M2600-06
Description
The M2-nozzles are designed for high temperatures, abrasion-resistance and excellent non-stick properties. The nozzles are made of M2 high-speed working steel, hardened and tempered to 68 HRC, coated with de-energized nickel and coated with WS2 coating.The M2-nozzle can be operated up to 450 °C, without losing hardness.Suitable for:All printers with an E3D V4 / V5 / V6 1.75 HotendPrusa i3 MK2 / MK2S / MK3 / mini AnycubicJAURORA
This text is machine translated.
Description
The M2-nozzles are designed for high temperatures, abrasion-resistance and excellent non-stick properties. The nozzles are made of M2 high-speed working steel, hardened and tempered to 68 HRC, coated with de-energized nickel and coated with WS2 coating.The M2-nozzle can be operated up to 450 °C, without losing hardness.Suitable for:All printers with an E3D V4 / V5 / V6 1.75 HotendPrusa i3 MK2 / MK2S / MK3 / mini AnycubicJAURORA
This text is machine translated.
What kind of 3D Printer Spares & Accessories are you looking for?