• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Micro-Swiss MicroSwiss All Metal Hotend Kit for Creality CR-10s PRO / CR-10 (max. Hotend M2591-04

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 79.99 / piece)
€ 79.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

Type

MicroSwiss All Metal Hotend Kit for Creality CR-10s PRO / CR-10 (max.

Product type

3D printer nozzle

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2356363 Micro-Swiss MicroSwiss All Metal Hotend Kit for Creality CR-10s PRO / CR-10 (max. Hotend M2591-04

Description

This is an All Metal Hotend Kit for Creality CR10 PER printer.
Installing your printer does not require any changes. The uniquely designed cooling block eliminates the need for a PTFE hose as a thermal bridge. As there is no separate PTFE tube in the cooling block, faster heat dissipation is possible. The thermal bridge of this hotel consists of a titanium alloy of quality class 5 to ensure excellent heat insulation between the heating element and the cooling block. Titanium is an extremely resistant material and offers almost three times lower thermal conductivity than stainless steel, resulting in a defined melting zone.

Suitable for:
CR-10s Pro
CR-10s Pro V2
CR-10 (max.

This text is machine translated.

Scope of delivery

  • Aluminum cooling block
  • Titan Heat Break / Quality Class 5
  • Aluminum heating block
  • Wear-resistant TwinCladXT MK8 0.4mm nozzle
  • Silicone cover
  • Fitting Material

What kind of 3D Printer Spares & Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)