• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Micro-Swiss MicroSwiss nozzle 0.6mm for Creality end 7 Brass Plated Wear Resistant Nozzle M2609-06

EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Nozzel-Ø 0.6 mm
Type

MicroSwiss nozzle 0.6mm for Creality end 7

Product type

3D printer nozzle

Nozzle Ø

0.6 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2633130 Micro-Swiss MicroSwiss nozzle 0.6mm for Creality end 7 Brass Plated Wear Resistant Nozzle M2609-06

Description

This is a brass resistant nozzle for Creality END 7 printers. The nozzle is made of a 360 degree brass base material and is coated with a TwinClad XT coating. TwinClad XT is a nickel composite coating designed for very low friction. It offers one of the lowest friction coefficients, better than nickel with PTFE co-deposition. The TwinClad XT coating is also very hard and resistant to abrasion. If you work with abrasive carbon fiber, stainless steel, wood-filled or other metal-filled filaments, this will significantly extend the life of your nozzle.Suitable for:Creality end 7Creality spider hotend

This text is machine translated.

What kind of 3D Printer Spares & Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)