• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Micro-Swiss MicroSwiss nozzle Brass Plated 0.6 mm Suitable for (3D printer): UltiMaker 3, UltiMaker S3, UltiMaker 3 Exte

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 21.99 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

MicroSwiss Nozzle Brass Plated

  • Filament diameter 1.75 mm
  • TwinClad XT coated

Technical specifications

  • Nozzel-Ø 0.6 mm
Type

MicroSwiss nozzle Brass Plated 0.6 mm

Product type

3D printer nozzle

Suitable for

UltiMaker 3

UltiMaker S3

UltiMaker 3 Extendend

UltiMaker S5

Nozzle Ø

0.6 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2356379 Micro-Swiss MicroSwiss nozzle Brass Plated 0.6 mm Suitable for (3D printer): UltiMaker 3, UltiMaker S3, UltiMaker 3 Exte

Description

This is a brass-coated wear-resistant nozzle for the Ultimaker 3 Print Core AA.
The nozzle consists of a 360-brass base material and is coated with a TwinClad XT coating. TwinClad XT is a nickel composite coating for very low friction. It offers one of the lowest friction coefficients, better than nickel with PTFE co-deposition.
The TwinClad XT coating is also very hard and abrasion resistant. Working with abrasive carbon fibers, stainless steel, wood-filled filaments or other metal-filled filaments will significantly improve the life of your nozzle.

Suitable for:
Ultimaker 3
Ultimaker 5s

This text is machine translated.

What kind of 3D Printer Spares & Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)