• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Micro-Swiss MicroSwiss Nozzle Craftbot Flow 0.2 mm Nozzle M2599-02

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 21.99 / piece)
€ 25.99
-15 %
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • 0.2 mm
Type

MicroSwiss Nozzle Craftbot Flow 0.2 mm

Product type

3D printer nozzle

Nozzle Ø

0.2 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2356364 Micro-Swiss MicroSwiss Nozzle Craftbot Flow 0.2 mm Nozzle M2599-02

Description

This is a brass coated wear resistant nozzle for CraftBot Flow Generation 3D printers.
The nozzle consists of a 360-brass base material and is coated with a TwinClad XT coating. TwinClad XT is a nickel composite coating for very low friction. It offers one of the lowest friction coefficients, better than nickel with PTFE co-deposition.
The TwinClad XT coating is also very hard and abrasion resistant. Working with abrasive carbon fibers, stainless steel, wood or other metal filled filaments will significantly improve the life of your nozzle.

Suitable for:
CraftBot Flow Series:
Craft Flow
Craft Flow XL
Craft Flow IDEX
Craft Flow IDEX XL

This text is machine translated.

What kind of 3D Printer Spares & Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)