• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Micro-Swiss MicroSwiss nozzle M6 RepRap 0.6 mm Nozzle M2552-06

EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

17 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 22.99 / piece)
€ 50.99
-55 %
€ 22.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

MicroSwiss Nozzle RepRap

  • Filament diameter 1.75 mm
  • M6 thread
  • TwinClad XT coated

Technical specifications

  • 0.6 mm
Type

MicroSwiss nozzle M6 RepRap 0.6 mm

Nozzle Ø

0.6 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2356376 Micro-Swiss MicroSwiss nozzle M6 RepRap 0.6 mm Nozzle M2552-06

Description

This precision nozzle is made of 360 brass and is coated with TwinClad XT. TwinClad XT is a nickel composite coating that is very hard and abrasion resistant and has very low friction. TwinClad XT offers one of the lowest friction coefficients , better than nickel with PTFE-Co. and thus enables very precise printouts.
If you are working with abrasive carbon or filaments containing wood, stainless steel or other materials, this nozzle will significantly extend the life of your product.

This text is machine translated.

What kind of 3D Printer Spares & Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)