• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Micro USB Socket 1051330002 Molex Content: 1 pc(s)

Stroke drawing/circuit diagram
Packaging type
Tape on Full reel
Product type
USB connector
Connector type
Socket
Number of pins
5
USB type
Micro B
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Tape on Full reel

Type

1051330002

Product type

USB connector

Connector type

Socket

Number of pins

5

USB type

Micro B

Connection

SMT

Manufacturer part #

1051330002

Factory colour

Black

Content

1 pc(s)

Contact material

Copper alloy

Material

Thermoplastic

Features

+ shielding

encodable

Max. temperature

+85 °C

Min. temperature

-30 °C

Engineering Part No

105133-0002

Engineering Series Name

Micro USB

Engineering Series No

105133

Documents & Downloads

Datasheet

Datasheet 3035837 Micro USB Socket 1051330002 Molex Content: 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3035837 Micro USB Socket 1051330002 Molex Content: 1 pc(s)

Circuit diagramm

Circuit diagramm 3035837 Micro USB Socket 1051330002 Molex Content: 1 pc(s)

Description

Micro-USB B Receptacle, Vertical, Surface Mount, 6.70mm Height, 1.70mm Solder Tabs, Lead-Free

What kind of USB Connectors are you looking for?