• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Micro USB Socket 1051330021 Molex Content: 1 pc(s)

1/2
Image similar
Packaging type
Tape on Full reel
Product type
USB connector
Connector type
Socket
Number of pins
5
USB type
Micro B
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Tape on Full reel

Type

1051330021

Product type

USB connector

Connector type

Socket

Number of pins

5

USB type

Micro B

Connection

SMT

Manufacturer part #

1051330021

Factory colour

Black

Content

1 pc(s)

Contact material

Copper alloy

Material

LCP

Features

encodable

Max. temperature

+85 °C

Min. temperature

-30 °C

Engineering Part No

105133-0021

Engineering Series Name

Micro USB

Engineering Series No

105133

Documents & Downloads

Datasheet

Datasheet 3035838 Micro USB Socket 1051330021 Molex Content: 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3035838 Micro USB Socket 1051330021 Molex Content: 1 pc(s)

Circuit diagramm

Circuit diagramm 3035838 Micro USB Socket 1051330021 Molex Content: 1 pc(s)

Description

Micro-USB B Receptacle with Flange, Vertical, Surface Mount, 7.80mm Height, 2.30mm Solder Tabs, Lead-Free

What kind of USB Connectors are you looking for?