• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Micro USB Socket Molex MOL Micro Solutions Right-angled 473460001 Molex Content: 2000 pc(s)

1/2
Image similar
Packaging type
Tape on Full reel
Product type
USB connector
Connector type
Socket
Number of pins
5
USB type
Micro B
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (1 st = € 0.42)
€ 845.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Micro USB

  • Micro-USB B Receptacle with Flange, Bottom Mount, Surface Mount, Lead-Free
  • This text is machine translated.

Technical specifications

  • Application: Cable to PCBNumber of rows: 1Inputs: 1Durability (max. mating cycles) 10000Pitch - Crimp range 0.65 mmGrid dimension - Plug-in range: 0.65 mmCoded to counterpart: Yes
Packaging type

Tape on Full reel

Type

Molex MOL Micro Solutions

Product type

USB connector

Connector type

Socket

Type

Right-angled

Number of pins

5

USB type

Micro B

Connection

SMT

Manufacturer part #

473460001

Factory colour

Black

Content

2000 pc(s)

Cable Ø range
Contact material

Copper alloy gold plated

Material

Thermoplastic

Nominal voltage (details)

30 V AC

Nominal current (details)

1.8 A, 1 A

RoHS-compliant

Yes

Features

+ shielding

encodable

Max. temperature

+85 °C

Min. temperature

-30 °C

Temperature range

Process temperature max. 260 °C

Engineering Part No

47346-0001

Engineering Series Name

bottom mount USB

Engineering Series No

47346

Documents & Downloads

Datasheet

Datasheet 2448914 Micro USB Socket Molex MOL Micro Solutions Right-angled 473460001 Molex Content: 2000 pc(s)

User & Safety Instructions

User & Safety Instructions 2448914 Micro USB Socket Molex MOL Micro Solutions Right-angled 473460001 Molex Content: 2000 pc(s)

Circuit diagramm

Circuit diagramm 2448914 Micro USB Socket Molex MOL Micro Solutions Right-angled 473460001 Molex Content: 2000 pc(s)

Description

Micro-USB B Receptacle with Flange, Bottom Mount, Surface Mount, Lead-Free

What kind of USB Connectors are you looking for?