• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Micro USB socket Socket, horizontal mount Micro-USB 2.0 Typ-B Micro USB socket type B TC-9201376 TRU COMPONENTS Content:

1/4
Product type
USB connector
Connector type
Socket, horizontal mount
Connector standard
Micro-USB 2.0 type B socket
Type
Micro-USB 2.0 Typ-B
Type
Micro USB socket type B
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

453 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 0.48 / piece)
€ 0.48
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

Micro-USB 2.0 Typ-B

Product type

USB connector

Connector type

Socket, horizontal mount

Type

Micro USB socket type B

Connector standard

Micro-USB 2.0 type B socket

Connection

Soldering

SMD

Connection

Solder

Manufacturer part #

TC-9201376

Content

1 pc(s)

Material (details)

Nickel plated

Max. temperature

+80 °C

Min. temperature

-30 °C

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 2300344 Micro USB socket Socket, horizontal mount Micro-USB 2.0 Typ-B Micro USB socket type B TC-9201376 TRU COMPONENTS Content:

User & Safety Instructions

User & Safety Instructions 2300344 Micro USB socket Socket, horizontal mount Micro-USB 2.0 Typ-B Micro USB socket type B TC-9201376 TRU COMPONENTS Content:

What kind of USB Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)