• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Microchip Technology AT27C020-55JU Flash memory IC PLCC 32 PROM 2.048 Mbit 256 K x 8 Tube

Image similar
Packaging type
Tube
Product type
Flash memory IC
Enclosure
PLCC 32
Memory type
PROM
Mounting type
Surface-mount
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Tube

Type

AT27C020-55JU

Product type

Flash memory IC

Enclosure

PLCC 32

Manufacturer

Microchip Technology

Memory type

PROM

Memory size (IC)

2.048 Mbit

Organisation

256 K x 8

Supply voltage (min.)

4.5 V

Supply voltage (max.)

5.5 V

Operating temperature (min.)

-40 °C

Operating temperature (max.)

+85 °C

Mounting type

Surface-mount

Content

1 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3027818 Microchip Technology AT27C020-55JU Flash memory IC PLCC 32 PROM 2.048 Mbit 256 K x 8 Tube

User & Safety Instructions

User & Safety Instructions 3027818 Microchip Technology AT27C020-55JU Flash memory IC PLCC 32 PROM 2.048 Mbit 256 K x 8 Tube

What kind of Memory ICs are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.