• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Microchip Technology AT89S8253-24JU Embedded microcontroller PLCC 44 8-Bit 24 MHz I/O number 32 Tube

Image similar
Packaging type
Tube
Product type
Embedded microcontroller
Clock speed
24 MHz
Type
AT89S8253-24JU
Manufacturer
Microchip Technology
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Memory size: 0,256 KB
Packaging type

Tube

Type

AT89S8253-24JU

Product type

Embedded microcontroller

Manufacturer

Microchip Technology

Enclosure

PLCC 44

Clock speed

24 MHz

Core size

8-Bit

I/O number

32

Supply voltage (max.)

5.5 V

Supply voltage (min.)

2.7 V

Operating temperature (max.)

+85 °C

Operating temperature (min.)

-40 °C

Program memory size

12 KB

RoHS-compliant

Yes

Mounting type

Surface-mount

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3027661 Microchip Technology AT89S8253-24JU Embedded microcontroller PLCC 44 8-Bit 24 MHz I/O number 32 Tube

User & Safety Instructions

User & Safety Instructions 3027661 Microchip Technology AT89S8253-24JU Embedded microcontroller PLCC 44 8-Bit 24 MHz I/O number 32 Tube

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.