• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Microchip Technology Embedded microcontroller PLCC 44 8-Bit 60 MHz I/O number 34 Tube

Image similar
Packaging type
Tube
Product type
Embedded microcontroller
Clock speed
60 MHz
Type
AT89C51ID2-SLSUM
Manufacturer
Microchip Technology
Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Memory size: 2,048 KB
Packaging type

Tube

Type

AT89C51ID2-SLSUM

Product type

Embedded microcontroller

Manufacturer

Microchip Technology

Enclosure

PLCC 44

Clock speed

60 MHz

Core size

8-Bit

I/O number

34

Supply voltage (max.)

5.5 V

Supply voltage (min.)

2.7 V

Operating temperature (max.)

+85 °C

Operating temperature (min.)

-40 °C

Program memory size

64 KB

Documents & Downloads

Datasheet

Datasheet 3027692 Microchip Technology Embedded microcontroller PLCC 44 8-Bit 60 MHz I/O number 34 Tube

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.