• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Microchip Technology Embedded microcontroller SOIC 14 8-Bit 16 MHz I/O number 12 Tape on Full reel

Image similar
Packaging type
Tape on Full reel
Product type
Embedded microcontroller
Clock speed
16 MHz
Type
ATTINY804-SSFR
Manufacturer
Microchip Technology
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Memory size: 0,512 KB
Packaging type

Tape on Full reel

Type

ATTINY804-SSFR

Product type

Embedded microcontroller

Manufacturer

Microchip Technology

Enclosure

SOIC 14

Clock speed

16 MHz

Core size

8-Bit

I/O number

12

Supply voltage (max.)

5.5 V

Supply voltage (min.)

2.7 V

Operating temperature (max.)

+125 °C

Operating temperature (min.)

-40 °C

Program memory size

8 KB

Documents & Downloads

Datasheet

Datasheet 3027755 Microchip Technology Embedded microcontroller SOIC 14 8-Bit 16 MHz I/O number 12 Tape on Full reel

User & Safety Instructions

User & Safety Instructions 3027755 Microchip Technology Embedded microcontroller SOIC 14 8-Bit 16 MHz I/O number 12 Tape on Full reel

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.