• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Microchip Technology Embedded microcontroller TQFP 100 80 MHz Tray

Packaging type
Tray
Product type
Embedded microcontroller
Clock speed
80 MHz
Type
DSPIC33FJ256GP510A-I/PF
Manufacturer
Microchip Technology
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Tray

Type

DSPIC33FJ256GP510A-I/PF

Product type

Embedded microcontroller

Manufacturer

Microchip Technology

Enclosure

TQFP 100

Clock speed

80 MHz

Supply voltage (max.)

3.6 V

Supply voltage (min.)

3 V

Operating temperature (max.)

+85 °C

Operating temperature (min.)

-40 °C

Program memory size

256 KB

Documents & Downloads

Datasheet

Datasheet 3027772 Microchip Technology Embedded microcontroller TQFP 100 80 MHz Tray

User & Safety Instructions

User & Safety Instructions 3027772 Microchip Technology Embedded microcontroller TQFP 100 80 MHz Tray

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.