• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Microchip Technology Embedded microcontroller TQFP 32 32-Bit 48 MHz I/O number 26 Tray

Packaging type
Tray
Product type
Embedded microcontroller
Clock speed
48 MHz
Type
ATSAMD20E18A-AU
Manufacturer
Microchip Technology
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Memory size: 32 KB
Packaging type

Tray

Type

ATSAMD20E18A-AU

Product type

Embedded microcontroller

Manufacturer

Microchip Technology

Enclosure

TQFP 32

Clock speed

48 MHz

Core size

32-Bit

I/O number

26

Supply voltage (max.)

3.63 V

Supply voltage (min.)

1.62 V

Operating temperature (max.)

+85 °C

Operating temperature (min.)

-40 °C

Program memory size

256 KB

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3027737 Microchip Technology Embedded microcontroller TQFP 32 32-Bit 48 MHz I/O number 26 Tray

User & Safety Instructions

User & Safety Instructions 3027737 Microchip Technology Embedded microcontroller TQFP 32 32-Bit 48 MHz I/O number 26 Tray

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.