• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Microchip Technology Embedded microcontroller WQFN 20 8-Bit 16 MHz I/O number 12 Tray

Packaging type
Tray
Product type
Embedded microcontroller
Clock speed
16 MHz
Type
ATTINY441-MU
Manufacturer
Microchip Technology
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Memory size: 0,256 KB
Packaging type

Tray

Type

ATTINY441-MU

Product type

Embedded microcontroller

Manufacturer

Microchip Technology

Enclosure

WQFN 20

Clock speed

16 MHz

Core size

8-Bit

I/O number

12

Supply voltage (max.)

5.5 V

Supply voltage (min.)

1.7 V

Operating temperature (max.)

+85 °C

Operating temperature (min.)

-40 °C

Program memory size

4 KB

Documents & Downloads

Datasheet

Datasheet 3027749 Microchip Technology Embedded microcontroller WQFN 20 8-Bit 16 MHz I/O number 12 Tray

User & Safety Instructions

User & Safety Instructions 3027749 Microchip Technology Embedded microcontroller WQFN 20 8-Bit 16 MHz I/O number 12 Tray

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.