
Microchip Technology MCP73832T-2ATI/OT PMIC - battery management Charge management Li-Ion, Li-Po SOT 23 5 Surface-mount
EAN:
Part number:
Item no:
Number
Minimum order quantity: 5
Total (€ 1.99 / piece)
€ 9.95
incl. VAT
Only 5 Piece(s) available
Technical specifications
- Type
MCP73832T-2ATI/OT
- Product type
PMIC - battery management
- Enclosure
SOT 23 5
- Manufacturer
Microchip Technology
- Manuf. code
MCP
- Function
Charge management
- Battery type
Li-Ion
Li-Po
- Input voltage (min.)
3.75 V
- Input voltage (max.)
6 V
- Operating temperature (min.)
-40 °C
- Operating temperature (max.)
+85 °C
- Mounting type
Surface-mount
- Content
1 pc(s)
Documents & Downloads
Datasheet
Datasheet 1085501 Microchip Technology MCP73832T-2ATI/OT PMIC - battery management Charge management Li-Ion, Li-Po SOT 23 5 Surface-mount
Description
Integrated circuits from leading manufacturers. Please read our extensive documentation which is free to download.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 15.40€ 13.10*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.











