
Highlights & Details
Protective module for lithium-polymer accumulator
- Protection against overload, deep discharge and overcurrent
- High-precision voltage monitoring
Our service for you
Technical specifications
- Over voltage detection: 4.28 V
- Overcharge Hysteresis: 200 mV
- Undervoltage detection: 3.0 V
- Current Detection: 1.5 - 6.0 A
- Internal power consumption: 3.7 μA
- Overcharge detection delay: 1200 ms
- Deep discharge-delay: 144 ms
- Dim. (L x W x H) 28 x 3.6 x 1.8 mm
- Type
S-8261ABJMD-G3J2G
- Product type
PMIC - battery management
- Enclosure
Modul
- Manufacturer
TRU COMPONENTS
- Function
Overload protection
Deep discharge protection
Surge protection
Short circuit auto cut-off
- Operating temperature (min.)
-40 °C
- Operating temperature (max.)
85 °C
- Mounting type
Solder lug
- Content
1 pc(s)
Documents & Downloads
Datasheet
Datasheet 1566413 TRU COMPONENTS S-8261ABJMD-G3J2G PMIC - battery management Overload protection, Deep discharge protection, Surge protect
User & Safety Instructions
User & Safety Instructions 1566413 TRU COMPONENTS S-8261ABJMD-G3J2G PMIC - battery management Overload protection, Deep discharge protection, Surge protect
Information
Information 1566413 TRU COMPONENTS S-8261ABJMD-G3J2G PMIC - battery management Overload protection, Deep discharge protection, Surge protect
Description
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 14.33€ 11.63*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.










