
Number
Total (€ 5.49 / piece)
€ 5.49
incl. VAT
14-day return policy included
Highlights & Details
Spare aircraft battery 3.7 V 400 mAh
- Loading capacity of up to 2 C
Technical specifications
- Technology
LiPo
- Product type
Scale model battery pack (LiPo)
- No. of cells
1
- Voltage
3.7 V
- Capacity (mAh, Ah)
400 mAh
- Electrical load
10 C
- Weight
9 g
- Dim
(L x W x H) 35.5 x 20 x 7.2 mm
- Connector system
Blade terminal
- Height
7.2 mm
- Length
35.5 mm
- Width
20 mm
- Model version
Softcase
- Manufacturer part #
RE-7845951
- Content
1 pc(s)
- Range of use
Model making
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Security datasheet
Security datasheet 2615317 Reely Scale model battery pack (LiPo) 3.7 V 400 mAh No. of cells: 1 10 C Softcase Blade terminal
Description
The current generation of Reely batteries have everything you expect from a modern battery, WAS. With consistent production and quality control, these batteries impress with higher capacity and voltage values. We've also consistently increased the high current capacity. The best Reely batteries, ever, are only available in this color design.
This text is machine translated.
This text is machine translated.
Features
- 3.7 V / 400 mAh / LiPo
Scope of delivery
- Rechargeable battery
- Operating instructions.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 18.87€ 10.49*
What kind of Model Making Battery Packs are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









































