
Number
Total (€ 8.49 / piece)
€ 8.49
incl. VAT
14-day return policy included
Highlights & Details
Reely modeling transmitter battery (LiIon) 7.4 V 2000 mAh cells-number: 2 15 C Hardcase T-connector system
- 7.4 V/2000 mAhNumber of cells: 2Hard case
Technical specifications
- Technology
Li-ion
- Product type
Scale model transmitter battery (Li-ion)
- No. of cells
2
- Voltage
7.4 V
- Capacity (mAh, Ah)
2000 mAh
- Electrical load
15 C
- Weight
145 g
- Dim
(L x W x H) 137 x 47 x 25 mm
- Connector system
T connectors
- Balancer plug-in
XH
- Height
25 mm
- Length
137 mm
- Width
47 mm
- Model version
Hard case
- Weight, information
approx.
- Manufacturer part #
RE-7853523
- Content
1 pc(s)
- Range of use
Model making
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2617841 Reely Scale model transmitter battery (Li-ion) 7.4 V 2000 mAh No. of cells: 2 15 C Hard case T connectors
Description
The current generation of Reely batteries have everything you expect from a modern battery, WAS. With consistent production and quality control, these batteries impress with higher capacity and voltage values. We've also consistently increased the high current capacity. The best Reely batteries, ever, are only available in this color design.
This text is machine translated.
This text is machine translated.
What kind of Model Making Battery Packs are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.







































