
Number
Total (€ 31.99 / piece)
€ 31.99
incl. VAT
14-day return policy included
Highlights & Details
11.1 V 3200 mAh 20C Eco-Line Lipo battery
- Fully assembled with plug system
- XH balancer connection
Technical specifications
- Technology
LiPo
- Product type
Scale model battery pack (LiPo)
- No. of cells
3
- Voltage
11.1 V
- Capacity (mAh, Ah)
3200 mAh
- Weight
290 g
- Dim
(L x W x H) 138 x 46 x 25 mm
- Connector system
T connectors
- Balancer plug-in
XH
- Height
25 mm
- Length
138 mm
- Width
46 mm
- Model version
Hard case
- Weight, information
approx.
- Manufacturer part #
RE-7851477
- Content
1 pc(s)
- Range of use
Model making
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2617159 Reely Scale model battery pack (LiPo) 11.1 V 3200 mAh No. of cells: 3 Hard case T connectors
Description
The current generation of Reely batteries have everything you expect from a modern battery, WAS. With consistent production and quality control, these batteries impress with higher capacity and voltage values. We've also consistently increased the high current capacity. The best Reely batteries, ever, are only available in this color design.
This text is machine translated.
This text is machine translated.
Features
- Li Po-Hochleistungszellen for the entire spectrum of modeling world
- At high voltage situation a high current carrying capacity
- Compact dimensions
- Lightweight
- Low heat build-up
- Fully assembled with plug system
- XH balancer connection
- Large selection of capacities
- Latest lipo-technology
- Excellent reliability and stability.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 77.96€ 63.26*
What kind of Model Making Battery Packs are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.














![Reely Charging cable [2x 4 mm jack - 1x T plug] 30 cm 1.3 mm²](https://asset.conrad.com/media10/isa/160267/c1/-/en/1373179_LB_00_FB/reely-charging-cable-2x-4-mm-jack-1x-t-plug-30-cm-1-3-mm.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)





























