
Number
Total (€ 29.99 / piece)
€ 29.99
incl. VAT
14-day return policy included
Technical specifications
- Technology
NiMH
- Product type
Scale model battery pack (NiMH)
- No. of cells
6
- Voltage
7.2 V
- Capacity (mAh, Ah)
3000 mAh
- Weight
397 g
- Dim
(L x W x H) 133 x 45 x 24 mm
- Connector system
Tamiya
- Height
24 mm
- Length
133 mm
- Width
45 mm
- Size
Sub-C
- Model version
Stick
- Manufacturer part #
RE-7877895
- Content
1 pc(s)
- Range of use
Model making
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2625965 Reely Scale model battery pack (NiMH) 7.2 V 3000 mAh No. of cells: 6 Stick Tamiya
Description
The current generation of Reely batteries have everything you expect from a modern battery, WAS. With consistent production and quality control, these batteries impress with higher capacity and voltage values. We've also consistently increased the high current capacity. The best Reely batteries, ever, are only available in this color design.
This text is machine translated.
This text is machine translated.
What kind of Model Making Battery Packs are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.











































