
Number
Total (€ 19.99 / piece)
€ 19.99
incl. VAT
14-day return policy included
Highlights & Details
Reely modeling battery pack (LiPo) 11.1 V 1800 mAh cells-number: 3 25 C Softcase XT60
- 11.1 V/1800 mAhNumber of cells: 3Soft case
Technical specifications
- Technology
LiPo
- Product type
Scale model battery pack (LiPo)
- No. of cells
3
- Voltage
11.1 V
- Capacity (mAh, Ah)
1800 mAh
- Electrical load
25 C
- Weight
157 g
- Dim
(L x W x H) 111 x 35 x 22 mm
- Connector system
XT60
- Balancer plug-in
XH
- Height
22 mm
- Length
111 mm
- Width
35 mm
- Model version
Softcase
- Manufacturer part #
RE-7851456
- Content
1 pc(s)
- Range of use
Model making
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2617152 Reely Scale model battery pack (LiPo) 11.1 V 1800 mAh No. of cells: 3 25 C Softcase XT60
Description
The current generation of Reely batteries have everything you expect from a modern battery, WAS. With consistent production and quality control, these batteries impress with higher capacity and voltage values. We've also consistently increased the high current capacity. The best Reely batteries, ever, are only available in this color design.
This text is machine translated.
This text is machine translated.
What kind of Model Making Battery Packs are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.












![Reely Battery adapter [1x XT60 plug - 1x T socket]](https://asset.conrad.com/media10/isa/160267/c1/-/en/1373175_LB_00_FB/reely-battery-adapter-1x-xt60-plug-1x-t-socket.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
























