
Highlights & Details
Reely ET-DRIVE BATTERY 7.4V 1500MAH
- 7.4 V/1500 mAh
- Number of cells: 2
Technical specifications
- Technology
Li-ion
- Product type
Scale model battery pack (Li-ion)
- No. of cells
2
- Voltage
7.4 V
- Capacity (mAh, Ah)
1500 mAh
- Weight
92 g
- Dim
(L x W x H) 68 x 36 x 19 mm
- Connector system
JST SM-2P
- Balancer plug-in
JST-XH
- Height
19 mm
- Length
68 mm
- Width
36 mm
- Size
18650
- Model version
Racing pack
- Manufacturer part #
RE-8705349
- Content
1 pc(s)
- Short time max. discharge
1.2 A
- Max. charging current
1.2 A
- Suitable for
1:16 Electric Crawler
- Intended use
Spare part
- Range of use
Model making
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2901783 Reely Scale model battery pack (Li-ion) 7.4 V 1500 mAh No. of cells: 2 Racing pack JST SM-2P
Description
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)€ 28.98€ 17.48*
What kind of Model Making Battery Packs are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.












































