
Number
Total (€ 27.99 / piece)
€ 27.99
incl. VAT
Only 5 Piece(s) available
Highlights & Details
Reely modeling battery pack (LiIon) 7.4 V 5000 mAh cells-number: 2 10 C Hardcase T-connector system
- 7.4 V/5000 mAhNumber of cells: 2Hard case
Technical specifications
- Technology
Li-ion
- Product type
Scale model battery pack (Li-ion)
- No. of cells
2
- Continuous discharge
40 A
- Voltage
7.4 V
- Capacity (mAh, Ah)
5000 mAh
- Electrical load
10 C
- Weight
250 g
- Dim
(L x W x H) 137 x 47 x 25 mm
- Connector system
T connectors
- Balancer plug-in
XH
- Height
25 mm
- Length
137 mm
- Width
47 mm
- Model version
Hard case
- Manufacturer part #
RE-7856532
- Content
1 pc(s)
- Short time max. discharge
50 A
- Range of use
Model making
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Security datasheet
Security datasheet 2618844 Reely Scale model battery pack (Li-ion) 7.4 V 5000 mAh No. of cells: 2 10 C Hard case T connectors
Description
The current generation of Reely batteries have everything you expect from a modern battery, WAS. With consistent production and quality control, these batteries impress with higher capacity and voltage values. We've also consistently increased the high current capacity. The best Reely batteries, ever, are only available in this color design.
This text is machine translated.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 51.98*
What kind of Model Making Battery Packs are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.













































