
Number
Total (€ 32.99 / piece)
€ 32.99
incl. VAT
14-day return policy included
Highlights & Details
NiMH transmitter batteries
- Selected cellsConnector system Graupner9.6 V2400 mAh
Technical specifications
- Technology
NiMH
- Product type
Scale model battery pack (NiMH)
- No. of cells
8
- Voltage
9.6 V
- Capacity (mAh, Ah)
2400 mAh
- Weight
490 g
- Dim
(L x W x H) 174 x 45 x 22 mm
- Connector system
Graupner
- Height
22 mm
- Length
174 mm
- Width
45 mm
- Size
Sub-C
- Model version
Stick
- Manufacturer part #
RE-7853457
- Content
1 pc(s)
- Range of use
Model making
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2617819 Reely Scale model battery pack (NiMH) 9.6 V 2400 mAh No. of cells: 8 Sub-C Sub-C Stick Graupner
Description
The current generation of the popular Reely batteries offers you everything WAS can expect from a modern battery. With consistent production and quality control, these batteries impress with higher capacity and voltage values. We've also consistently increased the high current capacity. The best Reely batteries ever are only available in this color design.
This text is machine translated.
This text is machine translated.
What kind of Model Making Battery Packs are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.







































