
Number
Total (€ 26.99 / piece)
€ 26.99
incl. VAT
14-day return policy included
Highlights & Details
Reely model construction battery pack (NiMh) 9.6 V 2300 mAh cells-number: 8 stick Tamiya-plug
- Silicone cableSelected cellsGold-plated contacts
Technical specifications
- Technology
NiMH
- Product type
Scale model battery pack (NiMH)
- No. of cells
8
- Voltage
9.6 V
- Capacity (mAh, Ah)
2300 mAh
- Weight
305 g
- Dim
(L x W x H) 105 x 58 x 14 mm
- Connector system
Tamiya plug
- Height
14 mm
- Length
105 mm
- Width
58 mm
- Size
AA
- Model version
Stick
- Weight, information
approx.
- Manufacturer part #
RE-7839735
- Content
1 pc(s)
- Range of use
Model making
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Security datasheet
Security datasheet 2613245 Reely Scale model battery pack (NiMH) 9.6 V 2300 mAh No. of cells: 8 AA Stick Tamiya plug
Description
The current generation of Reely batteries have everything you expect from a modern battery, WAS. With consistent production and quality control, these batteries impress with higher capacity and voltage values. We've also consistently increased the high current capacity. The best Reely batteries, ever, are only available in this color design.
This text is machine translated.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 35.98*
What kind of Model Making Battery Packs are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



































