
Number
Total (€ 20.99 / piece)
€ 20.99
incl. VAT
Only 8 Piece(s) available
Highlights & Details
Reely model construction battery pack (LiPo) 7.4 V
- Ready-made with plug system
- XH-Balancer connection
Technical specifications
- Technology
LiPo
- Product type
Scale model battery pack (LiPo)
- No. of cells
2
- Voltage
7.4 V
- Capacity (mAh, Ah)
3000 mAh
- Electrical load
20 C
- Weight
210 g
- Dim
(L x W x H) 139 x 46 x 25 mm
- Connector system
T connectors
- Balancer plug-in
XH
- Height
25 mm
- Length
139 mm
- Width
46 mm
- Model version
Stick hard case
- Manufacturer part #
RE-7863792
- Content
1 pc(s)
- Range of use
Model making
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2621264 Reely Scale model battery pack (LiPo) 7.4 V 3000 mAh No. of cells: 2 20 C Stick hard case T connectors
Description
The Reely LiPo batteries impress through their reliability and stability and are suitable for use in your micro-helis, motor sailers, artificial flight models or model cars.
The new Reely battery pack generation is based on the latest LiPo technology, which leads to extraordinary performance. Due to the increased energy density, the dimensions could be reduced to a minimum WAS is also noticeable in its low weight.
With the new Reely battery packs you will be offered a wide range of options, with which you can cover your requirements for the entire spectrum of model construction.
All battery packs are fully assembled with a pre-mounted plug system, possess an XH balancer connection and offer a very good price-performance ratio.
This text is machine translated.
The new Reely battery pack generation is based on the latest LiPo technology, which leads to extraordinary performance. Due to the increased energy density, the dimensions could be reduced to a minimum WAS is also noticeable in its low weight.
With the new Reely battery packs you will be offered a wide range of options, with which you can cover your requirements for the entire spectrum of model construction.
All battery packs are fully assembled with a pre-mounted plug system, possess an XH balancer connection and offer a very good price-performance ratio.
This text is machine translated.
Features
- LiPo high-power cells for the entire spectrum of the model construction world
- A high current carrying capacity when the voltage is high
- Compact dimensions
- Low weight
- Low heating
- Fully assembled with plug system
- XH Balancer connection
- Wide range of capacities
- Latest LiPo technology
- Excellent reliability and stability.
What kind of Model Making Battery Packs are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



































