
Highlights & Details
Reely NIMH SUB-C 3000MAH 8.4V T CONNECTOR
- Silicone cableSelected cellsGold-plated contacts
- This text is machine translated.
Technical specifications
- Technology
NiMH
- Product type
Scale model battery pack (NiMH)
- No. of cells
7
- Voltage
8.4 V
- Capacity (mAh, Ah)
3000 mAh
- Weight
402 g
- Dim
(L x W x H) 136 x 46 x 42 mm (approx.)
- Connector system
T connectors
- Height
42 mm
- Length
136 mm
- Width
46 mm
- Size
Sub-C
- Model version
Hump
- Manufacturer part #
RE-7863537
- Content
1 pc(s)
- Dim. (add. text)
approx.
- Range of use
Model making
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 2621179 Reely Scale model battery pack (NiMH) 8.4 V 3000 mAh No. of cells: 7 Sub-C Hump T connectors
User & Safety Instructions
User & Safety Instructions 2621179 Reely Scale model battery pack (NiMH) 8.4 V 3000 mAh No. of cells: 7 Sub-C Hump T connectors
Description
Features
- Pre-assembled battery pack with shrink-fit hose and end caps
- Silicon cable and connectors with gold contacts
Frequently Bought Together
(*All information is plus legal VAT)€ 55.98*
What kind of Model Making Battery Packs are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



































