
Technical specifications
- Type
PIC16F883-I/SP
- Product type
Embedded microcontroller
- Manufacturer
Microchip Technology
- Manuf. code
MCP
- Enclosure
SPDIP 28
- Clock speed
20 MHz
- Series
PIC® 16F
- Core size
8-Bit
- Processor core
PIC
- Oscillator type
Internal
- Peripherals
Brown-out Detect/Reset
POR
PWM
WDT
- I/O number
24
- Program memory type
FLASH
- Supply voltage (max.)
5.5 V
- Supply voltage (min.)
2 V
- Operating temperature (max.)
+85 °C
- Operating temperature (min.)
-40 °C
- Data converter (embedded microcontroller)
A/D 11x10b
- EEPROM size
256 x 8
- Connectivity
I²C
SPI
UART/USART
- Program memory size
7 KB (4 K x 14)
- RAM size
256 x 8
- Type
PIC16F883-I/SP
- Casing
SPDIP 28
Documents & Downloads
Datasheet
Datasheet 160444 Microchip Technology PIC16F883-I/SP Embedded microcontroller SPDIP 28 8-Bit 20 MHz I/O number 24
User & Safety Instructions
User & Safety Instructions 160444 Microchip Technology PIC16F883-I/SP Embedded microcontroller SPDIP 28 8-Bit 20 MHz I/O number 24
Frequently Bought Together
(*All information is plus legal VAT)€ 12.44€ 10.14*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






















