• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MicroConnect C20PLUG Adapter plug Black 1 pc(s)

Product type
Adapter plug
Content
1 pc(s)
Factory colour
Black
Weight
38 g
Manufacturer part #
C20PLUG
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Adapter plug

Factory colour

Black

Content

1 pc(s)

Weight

38 g

Manufacturer part #

C20PLUG

Type

C20PLUG

UKCA

not relevant

Ports quantity

1

Package weight

48 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3841995 MicroConnect C20PLUG Adapter plug Black 1 pc(s)

Description

The MicroConnect IEC power adapter C20-plug offers a reliable solution for the adjustment of power connections. Designed to convert standard power inputs into a C20 connector, this adapter offers versatility when connecting devices with different power requirements. Ideal for use with a number of devices, this adapter ensures a safe and stable power connection. Manufactured to European quality standards, this adapter embodies MicroConnect's commitment to breakthrough innovation in connectivity solutions and premium quality at a fair price. With over 20 years of experience, MicroConnect provides reliable power solutions for your needs.

This text is machine translated.

Features

  • 16A 250V