• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MicroConnect PE14CEEAD IEC adapter Black 1 pc(s)

Product type
IEC adapter
Plug standard (IEC 60320)
C14
Content
1 pc(s)
Factory colour
Black
Weight
40 g
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Microconnect PE14CEEAD mains plug adapter C14 type F black

  • Connector plug type C14
  • Socket plug type: Type F
  • Number of sockets: 1
  • Black

Technical specifications

Product type

IEC adapter

Plug standard (IEC 60320)

C14

Factory colour

Black

Content

1 pc(s)

Weight

40 g

Manufacturer part #

PE14CEEAD

Type

PE14CEEAD

Power supply (details)

230 V

UKCA

yes

Sockets quantity

1

Quantity per pack

1 Stück(e)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3849493 MicroConnect PE14CEEAD IEC adapter Black 1 pc(s)

Description

The PE14CEEAD power adapter seamlessly converts a C14 input into a Schuko (type F) outlet and provides a reliable and practical solution for connecting devices with different types of connectors. This adapter is Ideal, in order to adapt devices with a C14-connection to the standard European Schuko-sockets. Made of high-quality materials, the adapter ensures a safe and stable current transmission. MicroConnect brings over 20 years of experience to this adapter and ensures that it meets strict European quality standards. This adapter is a versatile supplement for each tool set and simplifies the connection of different electronic devices in different environments.

This text is machine translated.