Microconnect PE613AD mains plug adapter C6 C13 black
Plug type C6
Socket connector type C13
Number of sockets: 1
Black
Technical specifications
Product type
IEC adapter
Plug standard (IEC 60320)
C6
Connector type
Adapter, straight
Factory colour
Black
Content
1 pc(s)
Weight
24 g
Manufacturer part #
PE613AD
Type
PE613AD
Power supply (details)
230 V
Sockets quantity
1
Quantity per pack
1 Stück(e)
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3849494 MicroConnect PE613AD IEC adapter Adapter, straight Black 1 pc(s)
Description
The MicroConnect PE613AD AC adapter seamlessly converts a C6 input into a C13 socket connector. This adapter offers a practical solution for adjusting power cables and devices with different types of plugs. It is a reliable and economical way to ensure the compatibility between different devices and power sources. Ideal for IT professionals, home users, and anyone who needs a bridge between C6 and C13 connections, this adapter embodies MicroConnect's commitment to versatile, high-quality connectivity solutions. Take advantage of over 20 years of experience in the development and delivery of reliable power solutions to European standards.
This text is machine translated.
Description
The MicroConnect PE613AD AC adapter seamlessly converts a C6 input into a C13 socket connector. This adapter offers a practical solution for adjusting power cables and devices with different types of plugs. It is a reliable and economical way to ensure the compatibility between different devices and power sources. Ideal for IT professionals, home users, and anyone who needs a bridge between C6 and C13 connections, this adapter embodies MicroConnect's commitment to versatile, high-quality connectivity solutions. Take advantage of over 20 years of experience in the development and delivery of reliable power solutions to European standards.
This text is machine translated.
What kind of Power Connectors are you looking for?