Microconnect PEEUC7AD mains plug adapter type M C7 black
Connector plug type M
Socket connector type C7
Number of sockets: 1
Black
Technical specifications
Product type
Euro plug
Connector version
straight
Nominal voltage
230 V
Factory colour
Black
Power supply (details)
230 V
Weight
20 g
UKCA
yes
Sockets quantity
1
Quantity per pack
1 Stück(e)
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3849495 MicroConnect PEEUC7AD Euro plug 230 V Black
Description
The MicroConnect PEEUC7AD power adapter is your reliable solution for connecting devices with a C7 socket connector to standard EU sockets. This adapter seamlessly converts the EU plug (Type C) into a C7 plug, so that you can power a wide range of devices, from laptop chargers to audio equipment. Made from high-quality materials and in compliance with strict European safety standards, the PEEUC7AD ensures a safe and stable connection. MicroConnect brings over 20 years of experience to this essential adapter and provides a cost-effective way to bridge connectivity gaps and power your devices across Europe. Trust MicroConnect for reliable power solutions and experience the safety that goes hand in hand with our commitment to quality and innovation.
This text is machine translated.
Description
The MicroConnect PEEUC7AD power adapter is your reliable solution for connecting devices with a C7 socket connector to standard EU sockets. This adapter seamlessly converts the EU plug (Type C) into a C7 plug, so that you can power a wide range of devices, from laptop chargers to audio equipment. Made from high-quality materials and in compliance with strict European safety standards, the PEEUC7AD ensures a safe and stable connection. MicroConnect brings over 20 years of experience to this essential adapter and provides a cost-effective way to bridge connectivity gaps and power your devices across Europe. Trust MicroConnect for reliable power solutions and experience the safety that goes hand in hand with our commitment to quality and innovation.
This text is machine translated.
What kind of Mains Power & Power Cable Connectors are you looking for?