• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MicroConnect Speaker cable 100 m

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Package weight: 2.68 kg
Content

100 m

Product type

Speaker cable

Cable length

100 m

Factory colour

White

Weight

2.68 kg

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3843902 MicroConnect Speaker cable 100 m

Description

Cable diameter 2 x 1.5 mm2 CCA cable: 2x30/0.25 mm, external size: 3.5x6.5 mm.

This text is machine translated.