• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Micron 1 TB External SSD hard drive USB C®, USB A (USB 3.2 2nd gen) Black CT1000X9SSD9

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • NVME: No.
  • Hardware encryption: No.
  • Protection function: Drip-proof, shock-resistant, vibration-resistant
  • Supports Windows operating systems: Yes
  • Supports Mac operating systems: Yes
  • Supported mobile operating systems: Android, iOS
  • Password protection: No.
Product type

External SSD hard drive

Interfaces

USB C®

USB A (USB 3.2 2nd gen)

Memory capacity

1 TB

Reading

1050 MBps

Factory colour

Black

Storage media features

shockproof

Width

100 mm

Height

50 mm

Depth

150 mm

Weight

0.068

Formatted according to

MacOS

Windows

Android

Dim

(W x H x D) 100 x 50 x 150 mm

Transfer rate

10 GBit/s

SSD

1 TB

Wi-Fi

No

UKCA

yes

Description

Features

  • SSD storage capacity 1 TB
  • USB-connection type C USB
  • USB version 3.2 Gen 2 (3.1 Gen 2)
  • Reading speed: 1050 MB/s
  • Data transfer rate 10 Gbps
  • Product color: Black
  • This text is machine translated.

Scope of delivery

  • USB Type-C to USB Type-C

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.