• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Microsoft Surface 24W Power Supply Laptop PSU 24 W

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Microsoft Power Supply - 24 Watts - Commercial

  • /
  • 24 W Power
  • Used at: External
  • Suited for notebooks from Microsoft

Technical specifications

Product type

Laptop PSU

Type

Surface 24W Power Supply

for brands

Microsoft

Compatible with

Surface Go. Go 2. Go 3

24 W

Weight

0.20

Factory colour

Black

Used at

External

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2497485 Microsoft Surface 24W Power Supply Laptop PSU 24 W

User & Safety Instructions

User & Safety Instructions 2497485 Microsoft Surface 24W Power Supply Laptop PSU 24 W

Description

24-Watt power supply for Microsoft Surface Go/Go 2

This text is machine translated.

What kind of Laptop Power Supply Units are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.