• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Microsoft Surface Go Type Cover Tablet PC keyboard Compatible with (tablet PC brand): Microsoft Surface Go, Surface Go 2

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Microsoft Surface Go Type Cover

  • A full keyboard
  • Immediate adjustment
  • A touch of luxury for all tasks

Technical specifications

Product type

Tablet PC keyboard

Compatible with

Microsoft

Compatible with

Surface Go

Surface Go 2

Keyboard layout

German, QWERTZ

Factory colour

Grey

Transfer type

Wireless

Compatible with

Surface Go 3
Surface Go 2
Surface Go

Compatible with

Microsoft

Weight

245 g

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2497462 Microsoft Surface Go Type Cover Tablet PC keyboard Compatible with (tablet PC brand): Microsoft Surface Go, Surface Go 2

User & Safety Instructions

User & Safety Instructions 2497462 Microsoft Surface Go Type Cover Tablet PC keyboard Compatible with (tablet PC brand): Microsoft Surface Go, Surface Go 2

Description

To easily type at any time, simply pair Surface Go Type Cover with Surface Go. Includes a backlit keyboard and a spacious trackpad. Available in ice blue, poppy, platinum and black.

Complete keyboard, compact design
Slim, compact and adjustable Surface Go Type Cover works like a conventional keyboard in original size. Plus, three colors covered with intense, warm Alcantara® fabric for an added touch of luxury.

Complete keyboard experience
Tap confidently and navigate precisely with Surface Go Type Cover It was built with the best Microsoft technology and includes a complete keyboard, backlight, optimal distance for fast, smooth typing and a large glass trackpad.

Adjusts immediately
Surface Go Type Cover is uniquely designed and can adapt to almost any angle, so you can work comfortably wherever you are. Use three different customization options with the Surface Go Kickstand open to use as a laptop, folded to use as a tablet or closed to protect the display and extend battery life.

A touch of luxury for every task
Surface Go Type Cover goes beyond ordinary keyboards and lends a warm, elegant touch to everyday tasks. Made from Alcantara®, a luxurious Material3 from Italy, it feels soft and smooth. It is also durable and dirt-resistant, so it can be easily wiped off.

This text is machine translated.