• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Midland C1018 LC 29 CB mobile antenna Lambda type 1/4

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 28.99 / piece)
€ 28.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Highlights & Details

CB-magnetic base antenna LC 29

  • Inclusive of 4 m cable
  • Stainless steel

Technical specifications

  • Impedance: 50 ohm
  • SWR bandwidth> 1.2:1
Product type

CB mobile antenna

Connector

PL

Lambda type

1/4

Frequency range

26 - 27 MHz

10/30 W

Cable length

4.00 m

Mounting type

Magnetic base

Length

29 cm

Base diameter

6.8 cm

Weight

400 g

Material (details)

Stainless steel

Documents & Downloads

Datasheet

Datasheet 759925 Midland C1018 LC 29 CB mobile antenna Lambda type 1/4

User & Safety Instructions

User & Safety Instructions 759925 Midland C1018 LC 29 CB mobile antenna Lambda type 1/4

Warranty Terms

Warranty Terms 759925 Midland C1018 LC 29 CB mobile antenna Lambda type 1/4

Description

This compact CB high-performance antenna is equipped with a magnetic base and can be quickly and easily as a CB antenna on a truck or car mount.

This text is machine translated.

Scope of delivery

  • Antenna
  • Magnetic base
  • 4 metre cable
  • User manual.

More interesting products

(*All information is plus legal VAT)