• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Midland Heatset MA 24L C517.02

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 21.99 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Wireless device with duo socket: 2.5/3.5 mm
Product type

Heatset

Content

1 pc(s)

Compatible with (details)

Midland G5XT PMR-radio sets

PMR radio set midland G6 duo case

PMR Radio set midland M24 Plus

PMR Radio set midland M48 Plus

PMR Radio set midland M99 Plus

PMR radio set Albrecht G7 driving school set

PMR Radio set Case MIDLAND G7XTR Duo

PMR/LPD radio set case Midland G7XTR

PMR Radio set Albrecht G7 MAG

PMR Radio set Albrecht G7-XTR

Midland G8 Solo intercom Integral helmet

Midland G8 solo intercom jet helmet

PMR Radio set midland G8

PMR Radio set midland G8 4pcs. case

Midland G8 Professional PMR radio set

Midland G9 Profi PMR-radio set bag

Midland G9 Professional PMR radio set

PMR Radio set Alan HP450-2A 3pcs. case

PMR Radio set Alan HP450-2A 6pcs. case

PMR Radio Set Albrecht tectalk contact 2

PMR Radio Set Albrecht Tectalk Contact 2

Tectalk Pro PMR radio

CB Walki talkie ALAN 42 Multi standard

Show more

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 932900 Midland Heatset MA 24L C517.02

Warranty Terms

Warranty Terms 932900 Midland Heatset MA 24L C517.02

Description

Microphone/speaker combination with volume control and headset port.

Features

  • 90 degree connector (L-connector)

Scope of delivery

  • Clip Microphone with earphone MA 24-L