• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Midland Heatset MA 31-LK Pro Security Headset, Kenwood C1497.01

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 28.99 / piece)
€ 28.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Security headset MA 31-L Pro Kenwood

  • For G10 Pro, G11 Pro, G13, Tectalk Worker

Technical specifications

Product type

Heatset

Content

1 pc(s)

Compatible with (details)

Midland G10Pro

G11Pro

G13

CT590S

Tectalk Worker

GENERAL: Radio devices with a Kenwood headset socket assignment

Factory colour

Black

Width

1.0 cm

Depth

2.2 cm

Weight

0.04 kg

Dim

(W x D) 1.0 cm x 2.2 cm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2986717 Midland Heatset MA 31-LK Pro Security Headset, Kenwood C1497.01

User & Safety Instructions

User & Safety Instructions 2986717 Midland Heatset MA 31-LK Pro Security Headset, Kenwood C1497.01

Description

The Midland MA31-LK Pro security headset has been designed for professional use. The ergonomic headset fits perfectly in every ear and does not interfere even when worn for a long period. The robust design is Ideal for the daily use, even for the hardest jobs. Suitable for all radios with Kenwood switching such as the Midland G10 Pro, G11 Pro, G13 or the Albrecht Tectalk Worker 3

This text is machine translated.

Hints

The headset does not support the VOX function of radio devices.

More interesting products

(*All information is plus legal VAT)