• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Midland Lokui K10 C1624 Bluetooth headset + microphone Suitable for (helmet type) All types

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 53.99 / piece)
€ 53.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

Midland Lokui K10 Bluetooth headset

  • Multimedia headset: For installation at the motorbike helmet
  • Versatile application: Listening to music, telephoning, Navi announcements
  • DSP noise suppression: For crystal-clear communication
  • Durable battery: Up to 8 hours operating time
  • Symbol of a charger with a diagonal line prohibiting use or carrying. Black background.
  • Pictogram related to the included PSU: 3 W - 5 W

Technical specifications

Product type

Bluetooth headset + microphone

Suitable for

All types

Depth

7 mm

Charging capacity (min.)

3 W

Charging capacity (max.)

5 W

Charging method (Power Delivery)

w/o USB Power Delivery

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3164657 Midland Lokui K10 C1624 Bluetooth headset + microphone Suitable for (helmet type) All types

User & Safety Instructions

User & Safety Instructions 3164657 Midland Lokui K10 C1624 Bluetooth headset + microphone Suitable for (helmet type) All types

Description

You can connect the Lokui K10 to your phone or navigation device via Bluetooth®. Thus you can listen to announcements from your navigation system, telephone or listen to music. Only 7 mm flat helmet headsets fit in every helmet and offer a crystal clear stereo sound. The integrated DSP noise filter eliminates disturbing background noises and thus improves the sound experience.

This text is machine translated.

Features

  • Operating modes: Phone (phone/GPS/music)
  • Bluetooth 5.2 with DSP noise filter (digital signal processor) – reliable at high speeds
  • Stereo music with A2DP
  • Web radio (via Midland Connect APP)
  • Informs about the status of the device and charging status of the battery by means of voice announcements
  • Compatible with all types of helmets
  • USB-C® connector for charging
  • Operating: Lithium rechargeable battery
  • Battery runtime: Up to 8 hours
  • Charging time approx. 2 hours
  • Earphones: 7 mm thick.

Scope of delivery

  • Stereo headset with 2 loudspeakers
  • Gooseneck microphone
  • Velcro fastening
  • USB charging cable