• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Midland Replaces original battery (original) PB-ATL/G7 Walkie-talkie battery 6 V 700 mAh

EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 18.99 / piece)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

PB-ATL/G7 battery pack for Atlantic/G7 PSP

  • 700 mAh

Technical specifications

Suitable for

Midland

Product type

Walkie-talkie battery

Replaces original battery

PB-ATL/G7

Technology

NiMH

Voltage

6 V

Capacity (mAh, Ah)

700 mAh

Weight

72.0000

Width

4.50 mm

Height

7.40 mm

Type

PB-ATL/G7

Size

Non-standard rechargeable

Rechargeable

Yes

Dim

(W x H) 4.50 mm x 7.40 mm

Suitable for

Midland G7 Fahrschulset

Midland G7 MAG

MidlandG7-XTR

Midland G7XTR

Midland G7XTR Duo

Midland Atlantic

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 932867 Midland Replaces original battery (original) PB-ATL/G7 Walkie-talkie battery 6 V 700 mAh

Warranty Terms

Warranty Terms 932867 Midland Replaces original battery (original) PB-ATL/G7 Walkie-talkie battery 6 V 700 mAh

Description

High-quality battery pack for Midland Atlantic and G7 PMR radio device.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)