• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Midland Walkie-talkie battery 1.2 V 1800 mAh

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

1 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 4 pc(s))
Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Set(s) available
14-day return policy included

Highlights & Details

4x NiMH AA 1800 mA/h battery e.g. for G7 Pro, G9 Pro

  • Capacity 1800 mAh

Technical specifications

Suitable for

Midland

Product type

Walkie-talkie battery

Technology

NiMH

Voltage

1.2 V

Capacity (mAh, Ah)

1800 mAh

Weight

0.04 kg

Type

4x AA Akku 1800mA/h NiMh

Size

AA

Rechargeable

Yes

Suitable for

Midland G7 Pro

G9 Pro

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2612172 Midland Walkie-talkie battery 1.2 V 1800 mAh

Warranty Terms

Warranty Terms 2612172 Midland Walkie-talkie battery 1.2 V 1800 mAh

Description

4x AA rechargeable battery 1800mA/h NiMH e.g. for G7Pro, G9Pro

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 28.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)