• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Mikrotik Router Router 1 GBit/s

EAN:
Part number:
Item no:
Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

MikroTik RB5009UPR+S+IN Router 8-port switch

  • Number of ports: 8 port
  • Product type: Router
  • Type:Router
  • Transfer rate 1 Gbps

Technical specifications

  • MikroTik RB5009UPR+S+IN Router Desktop
  • Device Type : Router - 8-port switch (built-in)
  • Housing type : Desktop
  • Data Link Protocol : Ethernet, Fast Ethernet, Gigabit Ethernet, 2.5 Gigabit Ethernet
  • Network/transport protocol : IPSec
  • Features : Power supply via PoE, USB Power reset, PCB temperature monitoring, CPU temperature monitoring, voltage monitoring, Metallic housing
  • POWER SUPPLY : AC 100-240/ DC 48 V.
  • Dimensions (width x depth x height): 22 cm x 12.5 cm x 2.15 cm
Product type

Router

Transfer rate

1 GBit/s

Interfaces

Gigabit LAN (1/2.5 Gbps)

Router features

PoE

LAN transfer rate

2500 MBit/s

Factory colour

Multicolour

Weight

1.339

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3739506 Mikrotik Router Router 1 GBit/s

Description

MikroTik RB5009UPR+S+IN - Router - 8-port switch - 1GbE, 2.5GBE

This text is machine translated.

Features

  • MikroTik RB5009UPR+S+IN Router Desktop
  • Device Type : Router - 8-port switch (built-in)
  • Housing type : Desktop
  • Data Link Protocol : Ethernet, Fast Ethernet, Gigabit Ethernet, 2.5 Gigabit Ethernet
  • Network/transport protocol : IPSec
  • Features : Power supply via PoE, USB Power reset, PCB temperature monitoring, CPU temperature monitoring, voltage monitoring, Metallic housing
  • POWER SUPPLY : AC 100-240/ DC 48 V.
  • Dimensions (width x depth x height): 22 cm x 12.5 cm x 2.15 cm

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.